
30-01129 | |
|---|---|
DigiKey Part Number | 839-30-01129-ND 839-30-01129-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01129 |
Description | CABLE 5COND 30AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 30 AWG Spiral 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 25/0.002" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
Shield Type | Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 5 | 62,49000 Kč | 312,45 Kč |
| 10 | 59,50800 Kč | 595,08 Kč |
| 25 | 55,76240 Kč | 1 394,06 Kč |
| 50 | 53,06620 Kč | 2 653,31 Kč |
| 100 | 50,48760 Kč | 5 048,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 36,09320 Kč | 5 522,26 Kč |
| 306 | 34,32350 Kč | 10 502,99 Kč |
| 459 | 33,32185 Kč | 15 294,73 Kč |
| 765 | 32,09373 Kč | 24 551,70 Kč |
| 1 071 | 31,30506 Kč | 33 527,72 Kč |
| 1 530 | 30,48608 Kč | 46 643,70 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |





