
30-01186 | |
|---|---|
DigiKey Part Number | 839-30-01186-ND 839-30-01186-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01186 |
Description | CABLE 9COND 28AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Black 28 AWG Spiral 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 40/0.002" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Shield Type | Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,13000 Kč | 133,13 Kč |
| 5 | 118,93200 Kč | 594,66 Kč |
| 10 | 113,22100 Kč | 1 132,21 Kč |
| 25 | 106,06520 Kč | 2 651,63 Kč |
| 50 | 100,91220 Kč | 5 045,61 Kč |
| 100 | 95,96930 Kč | 9 596,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 72,02863 Kč | 11 020,38 Kč |
| 306 | 68,46582 Kč | 20 950,54 Kč |
| 459 | 66,44928 Kč | 30 500,22 Kč |
| 765 | 63,97583 Kč | 48 941,51 Kč |
| 1 071 | 62,38759 Kč | 66 817,11 Kč |
| 1 530 | 60,73733 Kč | 92 928,11 Kč |
| Unit Price without VAT: | 133,13000 Kč |
|---|---|
| Unit Price with VAT: | 161,08730 Kč |




