


30-00528 | |
|---|---|
DigiKey Part Number | 839-30-00528-ND 839-30-00528-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00528 |
Description | CABLE 9COND 28AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Black 28 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.189" (4.80mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,00000 Kč | 80,00 Kč |
| 5 | 71,39400 Kč | 356,97 Kč |
| 10 | 67,99200 Kč | 679,92 Kč |
| 25 | 63,71640 Kč | 1 592,91 Kč |
| 50 | 60,63380 Kč | 3 031,69 Kč |
| 100 | 57,68150 Kč | 5 768,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 26,29556 Kč | 4 023,22 Kč |
| 306 | 25,01095 Kč | 7 653,35 Kč |
| 459 | 24,28312 Kč | 11 145,95 Kč |
| 765 | 23,39178 Kč | 17 894,71 Kč |
| 1 071 | 22,83528 Kč | 24 456,58 Kč |
| Unit Price without VAT: | 80,00000 Kč |
|---|---|
| Unit Price with VAT: | 96,80000 Kč |





