9 Conductor Multi-Conductor Cable Black 28 AWG 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Conductor Multi-Conductor Cable Black 28 AWG 16.40' (5.00m)
Soldering Basics: How To Strip and Tin UL 2464 Wire

30-00528

DigiKey Part Number
T1353-5-ND
Manufacturer
Manufacturer Product Number
30-00528
Description
CABLE 9COND 28AWG BLACK 5M
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Black 28 AWG 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.189" (4.80mm)
Shield Type
-
Length
16.40' (5.00m)
Jacket Color
Black
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1364,74000 Kč364,74 Kč
5298,38200 Kč1 491,91 Kč
10232,07000 Kč2 320,70 Kč
Manufacturers Standard Package
Unit Price without VAT:364,74000 Kč
Unit Price with VAT:441,33540 Kč
Alternate Length
CABLE 9COND 28AWG BLACK
In-Stock: 119
Unit Price: 80,00000 Kč
CABLE 9COND 28AWG BLACK 1M
In-Stock: 0
Unit Price:
CABLE 9COND 28AWG BLACK 30M
In-Stock: 0
Unit Price: