
30-01524 | |
|---|---|
DigiKey Part Number | 839-30-01524-ND 839-30-01524-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01524 |
Description | CBL 9COND 28AWG SHLD MPPE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 9 Conductor Multi-Conductor Cable Black 28 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 7/0.0047" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Shield Type | Foil | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Drain Wire | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0323" (0.820mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,56000 Kč | 150,56 Kč |
| 5 | 134,47200 Kč | 672,36 Kč |
| 10 | 128,04600 Kč | 1 280,46 Kč |
| 25 | 119,94040 Kč | 2 998,51 Kč |
| 50 | 114,10320 Kč | 5 705,16 Kč |
| 100 | 108,50720 Kč | 10 850,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 59,92118 Kč | 9 167,94 Kč |
| 306 | 56,96428 Kč | 17 431,07 Kč |
| 459 | 55,29061 Kč | 25 378,39 Kč |
| 765 | 53,23858 Kč | 40 727,51 Kč |
| 1 071 | 51,92015 Kč | 55 606,48 Kč |
| 1 530 | 50,55124 Kč | 77 343,40 Kč |
| Unit Price without VAT: | 150,56000 Kč |
|---|---|
| Unit Price with VAT: | 182,17760 Kč |




