9 Conductor Multi-Conductor Cable Black 28 AWG Braid 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00675

DigiKey Part Number
839-30-00675-ND
839-30-00675-DS-ND
Manufacturer
Manufacturer Product Number
30-00675
Description
CABLE 9COND 28AWG BLACK SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 9 Conductor Multi-Conductor Cable Black 28 AWG Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
19/0.0031"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.205" (5.21mm)
Shield Type
Braid
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 20280
Features
Drain Wire
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
Copper, Bare
Shield Coverage
65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 572
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1118,22000 Kč118,22 Kč
5105,62000 Kč528,10 Kč
10100,58000 Kč1 005,80 Kč
2594,22240 Kč2 355,56 Kč
5089,64460 Kč4 482,23 Kč
10085,26240 Kč8 526,24 Kč
Spool
QuantityUnit PriceExt Price
15357,30804 Kč8 768,13 Kč
30654,48020 Kč16 670,94 Kč
45952,87928 Kč24 271,59 Kč
76552,67341 Kč40 295,16 Kč
Manufacturers Standard Package
Unit Price without VAT:118,22000 Kč
Unit Price with VAT:143,04620 Kč
Alternate Length
CABLE 9COND 28AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 9COND 28AWG BLACK SHLD 5M
In-Stock: 1
Unit Price: 622,38000 Kč
CABLE 9COND 28AWG BLACK SHLD 1M
In-Stock: 0
Unit Price: