
30-03540 | |
|---|---|
DigiKey Part Number | 839-30-03540-ND 839-30-03540-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03540 |
Description | CABLE 5COND 30AWG BLACK TPU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 7/0.0039" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.201" (5.11mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21767 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 5 | 71,68800 Kč | 358,44 Kč |
| 10 | 68,26400 Kč | 682,64 Kč |
| 25 | 63,96000 Kč | 1 599,00 Kč |
| 50 | 60,86900 Kč | 3 043,45 Kč |
| 100 | 57,90410 Kč | 5 790,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 40,12131 Kč | 6 138,56 Kč |
| 306 | 38,14980 Kč | 11 673,84 Kč |
| 459 | 37,03425 Kč | 16 998,72 Kč |
| 765 | 35,92771 Kč | 27 484,70 Kč |
| Unit Price without VAT: | 80,21000 Kč |
|---|---|
| Unit Price with VAT: | 97,05410 Kč |



