
30-03227 | |
|---|---|
DigiKey Part Number | 839-30-03227-ND 839-30-03227-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03227 |
Description | CABLE 5COND 30AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 30 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 10/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.169" (4.29mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0323" (0.820mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 5 | 54,55200 Kč | 272,76 Kč |
| 10 | 51,94900 Kč | 519,49 Kč |
| 25 | 48,69000 Kč | 1 217,25 Kč |
| 50 | 46,34260 Kč | 2 317,13 Kč |
| 100 | 44,09160 Kč | 4 409,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 40,75399 Kč | 6 235,36 Kč |
| 306 | 38,75160 Kč | 11 857,99 Kč |
| 459 | 37,61845 Kč | 17 266,87 Kč |
| 765 | 36,53652 Kč | 27 950,44 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |





