5 Conductor Multi-Conductor Cable Black 28 AWG Foil, Braid 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01047

DigiKey Part Number
839-30-01047-ND
839-30-01047-DS-ND
Manufacturer
Manufacturer Product Number
30-01047
Description
CABLE 5COND 28AWG BLACK SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 28 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
7/0.0047"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.201" (5.11mm)
Shield Type
Foil, Braid
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-25°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
80%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 236
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
186,51000 Kč86,51 Kč
577,39800 Kč386,99 Kč
1073,70300 Kč737,03 Kč
2569,05840 Kč1 726,46 Kč
5065,71960 Kč3 285,98 Kč
10062,51520 Kč6 251,52 Kč
Spool
QuantityUnit PriceExt Price
15338,08869 Kč5 827,57 Kč
30636,21879 Kč11 082,95 Kč
45935,16135 Kč16 139,06 Kč
76533,86469 Kč25 906,49 Kč
1 07133,03176 Kč35 377,01 Kč
1 53032,16701 Kč49 215,53 Kč
Manufacturers Standard Package
Unit Price without VAT:86,51000 Kč
Unit Price with VAT:104,67710 Kč
Alternate Length
CABLE 5COND 28AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 5COND 28AWG BLACK SHLD 5M
In-Stock: 0
Unit Price:
CABLE 5COND 28AWG BLACK SHLD 1M
In-Stock: 3
Unit Price: 84,20000 Kč