5 Conductor Multi-Conductor Cable Chrome 28 AWG Foil, Spiral Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76005WS 0081000

DigiKey Part Number
135-76005WS0081000-DS-ND
Manufacturer
Manufacturer Product Number
76005WS 0081000
Description
CABLE 5COND 28AWG CHRM SHD FEET
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Chrome 28 AWG Foil, Spiral Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.200" (5.08mm)
Shield Type
Foil, Spiral
Length
Enter Number of Feet in Order Quantity
Jacket Color
Chrome
Ratings
-
Features
Oil Resistant
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 376
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
190,08000 Kč90,08 Kč
580,42200 Kč402,11 Kč
1076,58000 Kč765,80 Kč
2571,75440 Kč1 793,86 Kč
5068,28540 Kč3 414,27 Kč
10064,95520 Kč6 495,52 Kč
Manufacturers Standard Package
Unit Price without VAT:90,08000 Kč
Unit Price with VAT:108,99680 Kč