5 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Plug, Female Sockets Solder Cup
MMI-P1FG05SGG52
MMI-P1FG05SGG52

MMI-P1FG05SGG52

DigiKey Part Number
2057-MMI-P1FG05SGG52-ND
Manufacturer
Manufacturer Product Number
MMI-P1FG05SGG52
Description
CONN PLUG FMALE 5P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polycarbonate (PC)
Mfr
Contact Finish - Mating
Gold
Series
Color
Gray
Packaging
Bag
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
5
Current Rating (Amps)
9A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
250V
Termination
Solder Cup
Operating Temperature
-55°C ~ 118°C
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
G
Insert Material
Polyphenylene Sulfide (PPS)
Primary Material
Plastic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1183,52000 Kč183,52 Kč
10155,86800 Kč1 558,68 Kč
30144,23533 Kč4 327,06 Kč
50139,12860 Kč6 956,43 Kč
100132,48690 Kč13 248,69 Kč
250124,19476 Kč31 048,69 Kč
500118,27124 Kč59 135,62 Kč
1 000112,63201 Kč112 632,01 Kč
Manufacturers Standard Package
Unit Price without VAT:183,52000 Kč
Unit Price with VAT:222,05920 Kč