



MMI-P1FG10SGG52 | |
|---|---|
DigiKey Part Number | 2057-MMI-P1FG10SGG52-ND |
Manufacturer | |
Manufacturer Product Number | MMI-P1FG10SGG52 |
Description | CONN PLUG FMALE 10P GOLD SLD CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polycarbonate (PC) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bag | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 200V |
Termination Solder Cup | Operating Temperature -55°C ~ 118°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,32000 Kč | 242,32 Kč |
| 10 | 205,92700 Kč | 2 059,27 Kč |
| 30 | 190,55000 Kč | 5 716,50 Kč |
| 50 | 183,80380 Kč | 9 190,19 Kč |
| 100 | 175,03300 Kč | 17 503,30 Kč |
| 250 | 164,08088 Kč | 41 020,22 Kč |
| 500 | 156,25620 Kč | 78 128,10 Kč |
| 1 000 | 148,80737 Kč | 148 807,37 Kč |
| Unit Price without VAT: | 242,32000 Kč |
|---|---|
| Unit Price with VAT: | 293,20720 Kč |












