



MMI-M1FG03S52B | |
|---|---|
DigiKey Part Number | 2057-MMI-M1FG03S52B-ND |
Manufacturer | |
Manufacturer Product Number | MMI-M1FG03S52B |
Description | CONN PLUG FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 9A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 300V |
Termination Solder Cup | Cable Opening 0.445" (11.30mm) |
Fastening Type Push-Pull | Operating Temperature -55°C ~ 150°C |
Orientation G | Contact Material Brass |
Primary Material Metal | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 609,57000 Kč | 609,57 Kč |
| 10 | 518,04200 Kč | 5 180,42 Kč |
| 30 | 479,39833 Kč | 14 381,95 Kč |
| 50 | 462,43060 Kč | 23 121,53 Kč |
| 100 | 440,37640 Kč | 44 037,64 Kč |
| 250 | 412,83580 Kč | 103 208,95 Kč |
| 500 | 393,16110 Kč | 196 580,55 Kč |
| Unit Price without VAT: | 609,57000 Kč |
|---|---|
| Unit Price with VAT: | 737,57970 Kč |

















