



MMI-P1FG03SG52B | |
|---|---|
DigiKey Part Number | 2057-MMI-P1FG03SG52B-ND |
Manufacturer | |
Manufacturer Product Number | MMI-P1FG03SG52B |
Description | CONN PLUG FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polycarbonate (PC) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bag | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 12A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 300V |
Termination Solder Cup | Operating Temperature -55°C ~ 118°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,68000 Kč | 161,68 Kč |
| 10 | 137,41100 Kč | 1 374,11 Kč |
| 30 | 127,15700 Kč | 3 814,71 Kč |
| 50 | 122,64940 Kč | 6 132,47 Kč |
| 100 | 116,79510 Kč | 11 679,51 Kč |
| 250 | 109,48524 Kč | 27 371,31 Kč |
| 500 | 104,26304 Kč | 52 131,52 Kč |
| 1 000 | 99,29114 Kč | 99 291,14 Kč |
| Unit Price without VAT: | 161,68000 Kč |
|---|---|
| Unit Price with VAT: | 195,63280 Kč |

















