ZLR Series Radial Lead Aluminum Electrolytic Capacitors
Rubycon ZLR series miniaturized capacitors feature high ripple and high-performance
The successor to the Rubycon ZLH series, the ZLR series boasts higher capacitance, lower impedance, and higher ripple current. The ZLR series achieves top specifications that are the first in the industry and contributes to the miniaturization, high performance, and cost reduction of equipment. The ZLR series achieves this by enabling a maximum of about 40% higher capacitance, a higher ripple of around 10%, and a lower impedance compared to the ZLH series in the same size.
- 6,000 to 10,000 hour lifetime
- Temperature rating: +105°C
- In-house development and manufacturing
- Tolerance: ±20% (20°C, 120 Hz)
- 56 μF to 5600 μF
- Voltage: 16 VDC to 35 VDC
ZLR Series Radial Lead Aluminum Electrolytic Capacitors
| Image | Manufacturer Part Number | Description | Capacitance | Voltage - Rated | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 16ZLR150MEFC5X11 | CAP ALUM 150UF 20% 16V RADIAL | 150 µF | 16 V | 2888 - Immediate | $12.29 | View Details |
![]() | ![]() | 16ZLR330MEFC6.3X11 | CAP ALUM 330UF 20% 16V RADIAL | 330 µF | 16 V | 1858 - Immediate | $14.79 | View Details |
![]() | ![]() | 16ZLR560MEFC8X11.5 | CAP ALUM 560UF 20% 16V RADIAL | 560 µF | 16 V | 1835 - Immediate | $19.58 | View Details |
![]() | ![]() | 16ZLR820MEFC8X16 | CAP ALUM 820UF 20% 16V RADIAL | 820 µF | 16 V | 960 - Immediate | $23.95 | View Details |
![]() | ![]() | 16ZLR820MEFC10X12.5 | CAP ALUM 820UF 20% 16V RADIAL | 820 µF | 16 V | 997 - Immediate | $27.50 | View Details |
![]() | ![]() | 16ZLR1200MEFC8X20 | CAP ALUM 1200UF 20% 16V RADIAL | 1.2 mF | 16 V | 916 - Immediate | $27.70 | View Details |
![]() | ![]() | 16ZLR1200MEFC10X16 | CAP ALUM 1200UF 20% 16V RADIAL | 1.2 mF | 16 V | 885 - Immediate | $31.25 | View Details |
![]() | ![]() | 16ZLR1800MEFC10X20 | CAP ALUM 1800UF 20% 16V RADIAL | 1.8 mF | 16 V | 1987 - Immediate | $37.29 | View Details |
![]() | ![]() | 16ZLR2200MEFC10X25 | CAP ALUM 2200UF 20% 16V RADIAL | 2.2 mF | 16 V | 912 - Immediate | $42.91 | View Details |
![]() | ![]() | 16ZLR2700MEFC12.5X20 | CAP ALUM 2700UF 20% 16V RADIAL | 2.7 mF | 16 V | 979 - Immediate | $46.45 | View Details |
![]() | ![]() | 16ZLR3900MEFC12.5X25 | CAP ALUM 3900UF 20% 16V RADIAL | 3.9 mF | 16 V | 998 - Immediate | $53.95 | View Details |
![]() | ![]() | 16ZLR3900MEFC12.5X30 | CAP ALUM 3900UF 20% 16V RADIAL | 3.9 mF | 16 V | 499 - Immediate | $57.07 | View Details |
![]() | ![]() | 16ZLR5600MEFC12.5X35 | CAP ALUM 5600UF 20% 16V RADIAL | 5.6 mF | 16 V | 499 - Immediate | $72.49 | View Details |
![]() | ![]() | 16ZLR4700MEFC16X20 | CAP ALUM 4700UF 20% 16V RADIAL | 4.7 mF | 16 V | 366 - Immediate | $73.95 | View Details |
![]() | ![]() | 16ZLR5600MEFC16X25 | CAP ALUM 5600UF 20% 16V RADIAL | 5.6 mF | 16 V | 600 - Immediate | $81.24 | View Details |
![]() | ![]() | 25ZLR82MEFC5X11 | CAP ALUM 82UF 20% 25V RADIAL | 82 µF | 25 V | 2035 - Immediate | $12.29 | View Details |
![]() | ![]() | 25ZLR180MEFC6.3X11 | CAP ALUM 180UF 20% 25V RADIAL | 180 µF | 25 V | 1729 - Immediate | $14.79 | View Details |
![]() | ![]() | 25ZLR330MEFC8X11.5 | CAP ALUM 330UF 20% 25V RADIAL | 330 µF | 25 V | 1793 - Immediate | $19.79 | View Details |
![]() | ![]() | 25ZLR470MEFC8X16 | CAP ALUM 470UF 20% 25V RADIAL | 470 µF | 25 V | 900 - Immediate | $22.70 | View Details |
![]() | ![]() | 25ZLR680MEFC8X20 | CAP ALUM 680UF 20% 25V RADIAL | 680 µF | 25 V | 430 - Immediate | $26.25 | View Details |
Aluminum Capacitor Kit
| Image | Manufacturer Part Number | Description | Capacitance Range | Mounting Type | Voltage - Rated | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ZLREFC | CAP KIT ALUM ZLR 16-35V 105C | 820µF ~ 4.7mF | Through Hole | 16 ~ 35V | 6 - Immediate | $1,437.27 | View Details |