35ZLR1000MEFC12.5X20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16ZLR820MEFC8X16

DigiKey Part Number
1189-16ZLR820MEFC8X16-ND
Manufacturer
Manufacturer Product Number
16ZLR820MEFC8X16
Description
CAP ALUM 820UF 20% 16V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
834 mA @ 120 Hz
Ripple Current @ High Frequency
1.39 A @ 100 kHz
Impedance
38 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 960
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,95000 Kč23,95 Kč
1015,24800 Kč152,48 Kč
5011,61060 Kč580,53 Kč
10010,46080 Kč1 046,08 Kč
5008,47906 Kč4 239,53 Kč
1 0007,85478 Kč7 854,78 Kč
3 0007,07408 Kč21 222,24 Kč
5 0006,78233 Kč33 911,65 Kč
Manufacturers Standard Package
Unit Price without VAT:23,95000 Kč
Unit Price with VAT:28,97950 Kč