
16ZLR150MEFC5X11 | |
|---|---|
DigiKey Part Number | 1189-16ZLR150MEFC5X11-ND |
Manufacturer | |
Manufacturer Product Number | 16ZLR150MEFC5X11 |
Description | CAP ALUM 150UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Part Status Active | Impedance 210 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 50 | 5,97180 Kč | 298,59 Kč |
| 100 | 5,31460 Kč | 531,46 Kč |
| 500 | 4,18322 Kč | 2 091,61 Kč |
| 1 000 | 3,82605 Kč | 3 826,05 Kč |
| 3 000 | 3,37893 Kč | 10 136,79 Kč |
| 6 000 | 3,15737 Kč | 18 944,22 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |


