
16ZLR820MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 1189-16ZLR820MEFC10X12.5-ND |
Manufacturer | |
Manufacturer Product Number | 16ZLR820MEFC10X12.5 |
Description | CAP ALUM 820UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 882 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.47 A @ 100 kHz | |
Impedance | 35 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,50000 Kč | 27,50 Kč |
| 10 | 17,64300 Kč | 176,43 Kč |
| 50 | 13,51460 Kč | 675,73 Kč |
| 100 | 12,20640 Kč | 1 220,64 Kč |
| 500 | 9,95758 Kč | 4 978,79 Kč |
| 1 000 | 9,24894 Kč | 9 248,94 Kč |
| 3 000 | 8,36297 Kč | 25 088,91 Kč |
| 5 000 | 8,03180 Kč | 40 159,00 Kč |
| Unit Price without VAT: | 27,50000 Kč |
|---|---|
| Unit Price with VAT: | 33,27500 Kč |

