35ZLR1000MEFC12.5X20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16ZLR560MEFC8X11.5

DigiKey Part Number
1189-16ZLR560MEFC8X11.5-ND
Manufacturer
Manufacturer Product Number
16ZLR560MEFC8X11.5
Description
CAP ALUM 560UF 20% 16V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
560 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
583 mA @ 120 Hz
Ripple Current @ High Frequency
1.06 A @ 100 kHz
Impedance
49 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 835
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,58000 Kč19,58 Kč
1012,43600 Kč124,36 Kč
509,39840 Kč469,92 Kč
1008,43820 Kč843,82 Kč
5006,78016 Kč3 390,08 Kč
2 0005,82292 Kč11 645,84 Kč
4 0005,46194 Kč21 847,76 Kč
6 0005,27989 Kč31 679,34 Kč
Manufacturers Standard Package
Unit Price without VAT:19,58000 Kč
Unit Price with VAT:23,69180 Kč