
25ZLR82MEFC5X11 | |
|---|---|
DigiKey Part Number | 1189-25ZLR82MEFC5X11-ND |
Manufacturer | |
Manufacturer Product Number | 25ZLR82MEFC5X11 |
Description | CAP ALUM 82UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 82 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Part Status Active | Impedance 210 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 8,02100 Kč | 80,21 Kč |
| 50 | 5,95500 Kč | 297,75 Kč |
| 100 | 5,29990 Kč | 529,99 Kč |
| 500 | 4,17104 Kč | 2 085,52 Kč |
| 1 000 | 3,81471 Kč | 3 814,71 Kč |
| 3 000 | 3,36871 Kč | 10 106,13 Kč |
| 6 000 | 3,14764 Kč | 18 885,84 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |


