35ZLR1000MEFC12.5X20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25ZLR680MEFC8X20

DigiKey Part Number
1189-25ZLR680MEFC8X20-ND
Manufacturer
Manufacturer Product Number
25ZLR680MEFC8X20
Description
CAP ALUM 680UF 20% 25V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
913 mA @ 120 Hz
Ripple Current @ High Frequency
1.66 A @ 100 kHz
Impedance
27 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 430
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1016,74700 Kč167,47 Kč
5012,79800 Kč639,90 Kč
10011,54820 Kč1 154,82 Kč
5009,39932 Kč4 699,66 Kč
1 0008,72215 Kč8 722,15 Kč
3 0007,87541 Kč23 626,23 Kč
5 0007,55892 Kč37 794,60 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč