
16ZLR5600MEFC16X25 | |
|---|---|
DigiKey Part Number | 1189-16ZLR5600MEFC16X25-ND |
Manufacturer | |
Manufacturer Product Number | 16ZLR5600MEFC16X25 |
Description | CAP ALUM 5600UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5.6 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.716 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.88 A @ 100 kHz | |
Impedance | 11 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,24000 Kč | 81,24 Kč |
| 10 | 54,92900 Kč | 549,29 Kč |
| 50 | 44,04720 Kč | 2 202,36 Kč |
| 100 | 40,61640 Kč | 4 061,64 Kč |
| 600 | 34,19280 Kč | 20 515,68 Kč |
| 1 200 | 32,42554 Kč | 38 910,65 Kč |
| 3 000 | 30,54122 Kč | 91 623,66 Kč |
| 5 400 | 29,55534 Kč | 159 598,84 Kč |
| Unit Price without VAT: | 81,24000 Kč |
|---|---|
| Unit Price with VAT: | 98,30040 Kč |

