
16ZLR3900MEFC12.5X25 | |
|---|---|
DigiKey Part Number | 1189-16ZLR3900MEFC12.5X25-ND |
Manufacturer | |
Manufacturer Product Number | 16ZLR3900MEFC12.5X25 |
Description | CAP ALUM 3900UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.9 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.198 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.14 A @ 100 kHz | |
Impedance | 13 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,95000 Kč | 53,95 Kč |
| 10 | 35,68200 Kč | 356,82 Kč |
| 50 | 28,11220 Kč | 1 405,61 Kč |
| 100 | 25,72300 Kč | 2 572,30 Kč |
| 500 | 21,61112 Kč | 10 805,56 Kč |
| 1 000 | 20,31758 Kč | 20 317,58 Kč |
| 3 000 | 18,70152 Kč | 56 104,56 Kč |
| 5 000 | 18,09769 Kč | 90 488,45 Kč |
| Unit Price without VAT: | 53,95000 Kč |
|---|---|
| Unit Price with VAT: | 65,27950 Kč |

