
16ZLR1200MEFC8X20 | |
|---|---|
DigiKey Part Number | 1189-16ZLR1200MEFC8X20-ND |
Manufacturer | |
Manufacturer Product Number | 16ZLR1200MEFC8X20 |
Description | CAP ALUM 1200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.2 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 996 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.66 A @ 100 kHz | |
Impedance | 27 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,70000 Kč | 27,70 Kč |
| 10 | 17,83000 Kč | 178,30 Kč |
| 50 | 13,65620 Kč | 682,81 Kč |
| 100 | 12,33970 Kč | 1 233,97 Kč |
| 500 | 10,07006 Kč | 5 035,03 Kč |
| 1 000 | 9,35517 Kč | 9 355,17 Kč |
| 3 000 | 8,46135 Kč | 25 384,05 Kč |
| 5 000 | 8,12728 Kč | 40 636,40 Kč |
| Unit Price without VAT: | 27,70000 Kč |
|---|---|
| Unit Price with VAT: | 33,51700 Kč |


