
16ZLR1200MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-16ZLR1200MEFC10X16-ND |
Manufacturer | |
Manufacturer Product Number | 16ZLR1200MEFC10X16 |
Description | CAP ALUM 1200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.2 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.158 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.93 A @ 100 kHz | |
Impedance | 25 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,25000 Kč | 31,25 Kč |
| 10 | 20,14300 Kč | 201,43 Kč |
| 50 | 15,51000 Kč | 775,50 Kč |
| 100 | 14,04360 Kč | 1 404,36 Kč |
| 500 | 11,52066 Kč | 5 760,33 Kč |
| 1 000 | 10,72599 Kč | 10 725,99 Kč |
| 3 000 | 9,73268 Kč | 29 198,04 Kč |
| 5 000 | 9,36150 Kč | 46 807,50 Kč |
| Unit Price without VAT: | 31,25000 Kč |
|---|---|
| Unit Price with VAT: | 37,81250 Kč |

