
25ZLR180MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 1189-25ZLR180MEFC6.3X11-ND |
Manufacturer | |
Manufacturer Product Number | 25ZLR180MEFC6.3X11 |
Description | CAP ALUM 180UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 310 mA @ 120 Hz | |
Ripple Current @ High Frequency | 620 mA @ 100 kHz | |
Impedance | 92 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,79000 Kč | 14,79 Kč |
| 10 | 9,18600 Kč | 91,86 Kč |
| 50 | 6,86980 Kč | 343,49 Kč |
| 100 | 6,13440 Kč | 613,44 Kč |
| 500 | 4,86630 Kč | 2 433,15 Kč |
| 2 000 | 4,13267 Kč | 8 265,34 Kč |
| 4 000 | 3,85595 Kč | 15 423,80 Kč |
| 6 000 | 3,71632 Kč | 22 297,92 Kč |
| Unit Price without VAT: | 14,79000 Kč |
|---|---|
| Unit Price with VAT: | 17,89590 Kč |

