DIN Rail Terminal Block Connectors

Same Sky's DIN rail terminal blocks feature feed-through or ground-type terminations

Image of Same Sky's DIN Rail Terminal Block ConnectorsSame Sky's DIN rail terminal block connectors are available in push-in spring or end cap connector types with 26 AWG to 12 AWG wire gauges or 1.5 mm2 and 2.5 mm2 wire sizes. With operating temperature ranges from -40°C to +105°C and feed-through or ground-type terminations, these highly economical terminal blocks are ideal for a variety of DIN rail mount applications.

Features
  • Push-in spring or end cap connector types
  • Feed-through or ground-type terminations
  • 26 AWG to 12 AWG wire gauges
  • 1.5 mm2 or 2.5 mm2 wire sizes
  • DIN rail mount
  • Operating temperature range: -40°C to +105°C

DIN Rail Terminal Block Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
1.5 MM WIRE SIZE, UL94 V-0, GRAYTBDR-06-15-GY1.5 MM WIRE SIZE, UL94 V-0, GRAY712 - Immediate$57.95View Details
1.5 MM WIRE SIZE, UL94 V-0, GRAYTBDR-11-15-GY1.5 MM WIRE SIZE, UL94 V-0, GRAY865 - Immediate$59.00View Details
2.5 MM WIRE SIZE, UL94 V-0, GRAYTBDR-06-25-GY2.5 MM WIRE SIZE, UL94 V-0, GRAY650 - Immediate$62.57View Details
1.5 MM WIRE SIZE, UL94 V-0, BLACTBDR-12-15-BK1.5 MM WIRE SIZE, UL94 V-0, BLAC800 - Immediate$63.83View Details
2.5 MM WIRE SIZE, UL94 V-0, GRAYTBDR-11-25-GY2.5 MM WIRE SIZE, UL94 V-0, GRAY563 - Immediate$65.09View Details
2.5 MM WIRE SIZE, UL94 V-0, BLACTBDR-12-25-BK2.5 MM WIRE SIZE, UL94 V-0, BLAC622 - Immediate$70.97View Details
1.5 MM WIRE SIZE, UL94 V-0, GRAYTBDR-10-15-GY1.5 MM WIRE SIZE, UL94 V-0, GRAY875 - Immediate$73.28View Details
2.5 MM WIRE SIZE, UL94 V-0, GRAYTBDR-10-25-GY2.5 MM WIRE SIZE, UL94 V-0, GRAY625 - Immediate$79.16View Details
1.5 MM WIRE SIZE, UL94 V-0, GRAYTBDR-08-15-GY1.5 MM WIRE SIZE, UL94 V-0, GRAY708 - Immediate$83.78View Details
1.5 MM WIRE SIZE, UL94 V-0, BLACTBDR-13-15-BK1.5 MM WIRE SIZE, UL94 V-0, BLAC998 - Immediate$88.40View Details
2.5 MM WIRE SIZE, UL94 V-0, GRAYTBDR-08-25-GY2.5 MM WIRE SIZE, UL94 V-0, GRAY961 - Immediate$88.40View Details
2.5 MM WIRE SIZE, UL94 V-0, BLACTBDR-13-25-BK2.5 MM WIRE SIZE, UL94 V-0, BLAC634 - Immediate$96.38View Details
2.5 MM WIRE SIZE, UL94 V-0, GRAYTBDR-05-25-GY2.5 MM WIRE SIZE, UL94 V-0, GRAY528 - Immediate$33.18View Details
1.5 MM WIRE SIZE, UL94 V-0, GRAYTBDR-07-15-GY1.5 MM WIRE SIZE, UL94 V-0, GRAY622 - Immediate$50.61View Details
1.5 MM WIRE SIZE, UL94 V-0, GRAYTBDR-05-15-GY1.5 MM WIRE SIZE, UL94 V-0, GRAY837 - Immediate$29.40View Details
1.5 MM WIRE SIZE, UL94 V-0, GRAYTBDR-09-15-GY1.5 MM WIRE SIZE, UL94 V-0, GRAY715 - Immediate$39.48View Details
2.5 MM WIRE SIZE, UL94 V-0, GRAYTBDR-09-25-GY2.5 MM WIRE SIZE, UL94 V-0, GRAY458 - Immediate$44.52View Details
2.5 MM WIRE SIZE, UL94 V-0, GRAYTBDR-07-25-GY2.5 MM WIRE SIZE, UL94 V-0, GRAY867 - Immediate$56.69View Details

DIN Rail Terminal Blocks End Caps

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
1.5 MM WIRE SIZE, UL94 V-0, GRAYTBDR-03-15-GY1.5 MM WIRE SIZE, UL94 V-0, GRAY998 - Immediate$17.64View Details
2.5 MM WIRE SIZE, UL94 V-0, GRAYTBDR-03-25-GY2.5 MM WIRE SIZE, UL94 V-0, GRAY1000 - Immediate$17.64View Details
1.5 MM WIRE SIZE, UL94 V-0, GRAYTBDR-01-15-GY1.5 MM WIRE SIZE, UL94 V-0, GRAY975 - Immediate$14.91View Details
2.5 MM WIRE SIZE, UL94 V-0, GRAYTBDR-04-25-GY2.5 MM WIRE SIZE, UL94 V-0, GRAY1000 - Immediate$18.90View Details
2.5 MM WIRE SIZE, UL94 V-0, GRAYTBDR-01-25-GY2.5 MM WIRE SIZE, UL94 V-0, GRAY1000 - Immediate$14.91View Details
1.5 MM WIRE SIZE, UL94 V-0, GRAYTBDR-02-15-GY1.5 MM WIRE SIZE, UL94 V-0, GRAY985 - Immediate$16.38View Details
1.5 MM WIRE SIZE, UL94 V-0, GRAYTBDR-04-15-GY1.5 MM WIRE SIZE, UL94 V-0, GRAY981 - Immediate$18.90View Details
2.5 MM WIRE SIZE, UL94 V-0, GRAYTBDR-02-25-GY2.5 MM WIRE SIZE, UL94 V-0, GRAY982 - Immediate$16.38View Details
Published: 2023-03-01