



TBDR-06-25-GY | |
|---|---|
DigiKey Part Number | 2223-TBDR-06-25-GY-ND |
Manufacturer | |
Manufacturer Product Number | TBDR-06-25-GY |
Description | 2.5 MM WIRE SIZE, UL94 V-0, GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Gray 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | TBDR-06-25-GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 53,18800 Kč | 531,88 Kč |
| 25 | 49,85760 Kč | 1 246,44 Kč |
| 50 | 47,47640 Kč | 2 373,82 Kč |
| 150 | 43,93060 Kč | 6 589,59 Kč |
| 300 | 41,83360 Kč | 12 550,08 Kč |
| 600 | 39,83705 Kč | 23 902,23 Kč |
| 1 050 | 38,29555 Kč | 40 210,33 Kč |
| 2 550 | 35,97320 Kč | 91 731,66 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |

