
TBDR-05-25-GY | |
|---|---|
DigiKey Part Number | 2223-TBDR-05-25-GY-ND |
Manufacturer | |
Manufacturer Product Number | TBDR-05-25-GY |
Description | 2.5 MM WIRE SIZE, UL94 V-0, GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | TBDR-05-25-GY Models |
Category | Current - IEC 24 A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-2.5mm² |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm ~ 12mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3209511 | Phoenix Contact | 189 | 277-12487-ND | 15,81000 Kč | Parametric Equivalent |
| 3209512 | Phoenix Contact | 4 851 | 277-11104-ND | 14,41000 Kč | Parametric Equivalent |
| 3209513 | Phoenix Contact | 1 673 | 277-15291-ND | 15,81000 Kč | Parametric Equivalent |
| 3209514 | Phoenix Contact | 2 044 | 277-11105-ND | 15,81000 Kč | Parametric Equivalent |
| 3212329 | Phoenix Contact | 528 | 277-12517-ND | 15,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 28,26300 Kč | 282,63 Kč |
| 25 | 26,49960 Kč | 662,49 Kč |
| 50 | 25,23120 Kč | 1 261,56 Kč |
| 150 | 23,34700 Kč | 3 502,05 Kč |
| 300 | 22,23127 Kč | 6 669,38 Kč |
| 600 | 21,16948 Kč | 12 701,69 Kč |
| 1 050 | 20,34986 Kč | 21 367,35 Kč |
| 2 550 | 19,11535 Kč | 48 744,14 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |

