
TBDR-02-15-GY | |
|---|---|
DigiKey Part Number | 2223-TBDR-02-15-GY-ND |
Manufacturer | |
Manufacturer Product Number | TBDR-02-15-GY |
Description | 1.5 MM WIRE SIZE, UL94 V-0, GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Cap For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | TBDR-02-15-GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | End Cap | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 13,83800 Kč | 138,38 Kč |
| 25 | 12,96000 Kč | 324,00 Kč |
| 50 | 12,34260 Kč | 617,13 Kč |
| 100 | 11,75260 Kč | 1 175,26 Kč |
| 300 | 10,87487 Kč | 3 262,46 Kč |
| 500 | 10,48934 Kč | 5 244,67 Kč |
| 1 000 | 9,98812 Kč | 9 988,12 Kč |
| 2 500 | 9,36284 Kč | 23 407,10 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

