Terminal Block Connector 4 Position Feed Through Gray 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Gray 12-26 AWG
TBDR-11-25-GY
TBDR-11-25-GY

TBDR-11-25-GY

DigiKey Part Number
2223-TBDR-11-25-GY-ND
Manufacturer
Manufacturer Product Number
TBDR-11-25-GY
Description
2.5 MM WIRE SIZE, UL94 V-0, GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 12-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
TBDR-11-25-GY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
22 A
Manufacturer
Same Sky (Formerly CUI Devices)
Voltage - IEC
500V
Series
Current - UL
20 A
Packaging
Box
Voltage - UL
300V
Part Status
Active
Wire Gauge or Range - AWG
12-26 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.2-2.5mm²
Number of Positions
4
Color
Gray
Number of Levels
2
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
5.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
10mm ~ 12mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 563
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
165,09000 Kč65,09 Kč
1055,22500 Kč552,25 Kč
2551,76440 Kč1 294,11 Kč
6548,38262 Kč3 144,87 Kč
13046,07123 Kč5 989,26 Kč
26043,87046 Kč11 406,32 Kč
52041,77673 Kč21 723,90 Kč
1 04039,78354 Kč41 374,88 Kč
2 53537,36153 Kč94 711,48 Kč
Manufacturers Standard Package
Unit Price without VAT:65,09000 Kč
Unit Price with VAT:78,75890 Kč