



TBDR-13-25-BK | |
|---|---|
DigiKey Part Number | 2223-TBDR-13-25-BK-ND |
Manufacturer | |
Manufacturer Product Number | TBDR-13-25-BK |
Description | 2.5 MM WIRE SIZE, UL94 V-0, BLAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Black 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | TBDR-13-25-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; Connected | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,38000 Kč | 96,38 Kč |
| 10 | 81,95500 Kč | 819,55 Kč |
| 25 | 76,81920 Kč | 1 920,48 Kč |
| 65 | 71,80354 Kč | 4 667,23 Kč |
| 130 | 68,37592 Kč | 8 888,87 Kč |
| 260 | 65,11238 Kč | 16 929,22 Kč |
| 520 | 62,00548 Kč | 32 242,85 Kč |
| 1 040 | 59,04779 Kč | 61 409,70 Kč |
| 2 535 | 55,45336 Kč | 140 574,27 Kč |
| Unit Price without VAT: | 96,38000 Kč |
|---|---|
| Unit Price with VAT: | 116,61980 Kč |

