



TBDR-10-25-GY | |
|---|---|
DigiKey Part Number | 2223-TBDR-10-25-GY-ND |
Manufacturer | |
Manufacturer Product Number | TBDR-10-25-GY |
Description | 2.5 MM WIRE SIZE, UL94 V-0, GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Ground, Earth Gray 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | TBDR-10-25-GY Models |
Category | Terminal - Width 5.2mm |
Manufacturer Same Sky (Formerly CUI Devices) | Termination Style Push In, Spring |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.2-2.5mm² |
Part Status Active | Color Gray |
Type Ground, Earth | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 10 | 67,25700 Kč | 672,57 Kč |
| 25 | 63,04440 Kč | 1 576,11 Kč |
| 50 | 60,03320 Kč | 3 001,66 Kč |
| 125 | 56,27128 Kč | 7 033,91 Kč |
| 250 | 53,58436 Kč | 13 396,09 Kč |
| 500 | 51,02766 Kč | 25 513,83 Kč |
| 1 000 | 48,59315 Kč | 48 593,15 Kč |
| 2 500 | 45,55356 Kč | 113 883,90 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |

