



TBDR-06-15-GY | |
|---|---|
DigiKey Part Number | 2223-TBDR-06-15-GY-ND |
Manufacturer | |
Manufacturer Product Number | TBDR-06-15-GY |
Description | 1.5 MM WIRE SIZE, UL94 V-0, GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Gray 14-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | TBDR-06-15-GY Models |
Category | Terminal - Width 3.5mm |
Manufacturer Same Sky (Formerly CUI Devices) | Termination Style Push In, Spring |
Series | Wire Gauge or Range - AWG 14-26 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.2-1.5mm² |
Part Status Active | Color Gray |
Type Ground, Earth | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 8mm ~ 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 49,15600 Kč | 491,56 Kč |
| 25 | 46,06960 Kč | 1 151,74 Kč |
| 50 | 43,86900 Kč | 2 193,45 Kč |
| 200 | 39,77860 Kč | 7 955,72 Kč |
| 400 | 37,87935 Kč | 15 151,74 Kč |
| 600 | 36,81090 Kč | 22 086,54 Kč |
| 1 000 | 35,50846 Kč | 35 508,46 Kč |
| 2 600 | 33,19501 Kč | 86 307,03 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |

