
TBDR-04-15-GY | |
|---|---|
DigiKey Part Number | 2223-TBDR-04-15-GY-ND |
Manufacturer | |
Manufacturer Product Number | TBDR-04-15-GY |
Description | 1.5 MM WIRE SIZE, UL94 V-0, GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Cap For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | TBDR-04-15-GY Models |
Category | Part Status Active |
Manufacturer Same Sky (Formerly CUI Devices) | Type End Cap |
Series | For Use With/Related Products DIN Rail Terminal Blocks |
Packaging Bag | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 16,12600 Kč | 161,26 Kč |
| 25 | 15,11000 Kč | 377,75 Kč |
| 50 | 14,38780 Kč | 719,39 Kč |
| 100 | 13,69910 Kč | 1 369,91 Kč |
| 300 | 12,67580 Kč | 3 802,74 Kč |
| 500 | 12,22630 Kč | 6 113,15 Kč |
| 1 000 | 11,64234 Kč | 11 642,34 Kč |
| 2 500 | 10,91350 Kč | 27 283,75 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

