Terminal Block Connector 4 Position Feed Through Black 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Black 12-26 AWG
TBDR-12-25-BK
TBDR-12-25-BK

TBDR-12-25-BK

DigiKey Part Number
2223-TBDR-12-25-BK-ND
Manufacturer
Manufacturer Product Number
TBDR-12-25-BK
Description
2.5 MM WIRE SIZE, UL94 V-0, BLAC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Black 12-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
TBDR-12-25-BK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
22 A
Manufacturer
Same Sky (Formerly CUI Devices)
Voltage - IEC
500V
Series
Current - UL
20 A
Packaging
Box
Voltage - UL
300V
Part Status
Active
Wire Gauge or Range - AWG
12-26 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.2-2.5mm²
Number of Positions
4
Color
Black
Number of Levels
2; Connected
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
5.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
10mm ~ 12mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 622
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
170,97000 Kč70,97 Kč
1060,26400 Kč602,64 Kč
2556,48480 Kč1 412,12 Kč
6552,80185 Kč3 432,12 Kč
13050,27892 Kč6 536,26 Kč
26047,87785 Kč12 448,24 Kč
52045,59312 Kč23 708,42 Kč
1 04043,41781 Kč45 154,52 Kč
2 53540,77455 Kč103 363,48 Kč
Manufacturers Standard Package
Unit Price without VAT:70,97000 Kč
Unit Price with VAT:85,87370 Kč