



TBDR-13-15-BK | |
|---|---|
DigiKey Part Number | 2223-TBDR-13-15-BK-ND |
Manufacturer | |
Manufacturer Product Number | TBDR-13-15-BK |
Description | 1.5 MM WIRE SIZE, UL94 V-0, BLAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Black 14-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | TBDR-13-15-BK Models |
Category | Terminal - Width 3.5mm |
Manufacturer Same Sky (Formerly CUI Devices) | Termination Style Push In, Spring |
Series | Wire Gauge or Range - AWG 14-26 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.2-1.5mm² |
Part Status Active | Color Black |
Type Ground, Earth | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 2; Connected | Stripping Length 8mm ~ 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,40000 Kč | 88,40 Kč |
| 10 | 75,13100 Kč | 751,31 Kč |
| 25 | 70,42720 Kč | 1 760,68 Kč |
| 50 | 67,05920 Kč | 3 352,96 Kč |
| 100 | 63,85700 Kč | 6 385,70 Kč |
| 300 | 59,09257 Kč | 17 727,77 Kč |
| 500 | 57,00118 Kč | 28 500,59 Kč |
| 1 000 | 54,28214 Kč | 54 282,14 Kč |
| 2 500 | 50,88697 Kč | 127 217,42 Kč |
| Unit Price without VAT: | 88,40000 Kč |
|---|---|
| Unit Price with VAT: | 106,96400 Kč |

