



TBDR-12-15-BK | |
|---|---|
DigiKey Part Number | 2223-TBDR-12-15-BK-ND |
Manufacturer | |
Manufacturer Product Number | TBDR-12-15-BK |
Description | 1.5 MM WIRE SIZE, UL94 V-0, BLAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Black 14-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | TBDR-12-15-BK Models |
Category | Current - IEC 16 A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - IEC 500V |
Series | Current - UL 15 A |
Packaging Box | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 14-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-1.5mm² |
Number of Positions 4 | Color Black |
Number of Levels 2; Connected | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 3.5mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 8mm ~ 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3214686 | Phoenix Contact | 0 | 3214686-ND | 135,55880 Kč | Parametric Equivalent |
| CPDL1.5(I.S) | Altech Corporation | 0 | 1920-CPDL1.5(I.S)-ND | 141,73650 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 54,21700 Kč | 542,17 Kč |
| 25 | 50,80680 Kč | 1 270,17 Kč |
| 50 | 48,38360 Kč | 2 419,18 Kč |
| 100 | 46,06960 Kč | 4 606,96 Kč |
| 300 | 42,63223 Kč | 12 789,67 Kč |
| 500 | 41,12332 Kč | 20 561,66 Kč |
| 1 000 | 39,16106 Kč | 39 161,06 Kč |
| 2 500 | 36,71131 Kč | 91 778,27 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |

