EMC181x Multi-Channel Sensors

Microchip’s EMC181x low-voltage multi-channel diode sensors

Image of Microchip Technology's EMC181x Multi-Channel SensorsMicrochip’s EMC181x family of multi-channel temperature sensors provides up to four external temperature monitors. The device reports rate of change of temperature in addition to standard temperature, which provides an additional protective layer to manage varying system temperatures. These sensors are ideal for any low-cost, highly flexible, and accurate solution for critical temperature monitoring applications.

The EMC1812/13/14/15/33 devices are high-accuracy, 2-wire (I2C) temperature sensors. The devices monitor up to five temperature channels. Advanced features, such as resistance error correction (REC), beta compensation (to support CPU diodes requiring the BJT/transistor model), and rate of temperature change measurement combine to provide a robust solution for complex environmental monitoring applications, IoT, temperature sensitive storage, industrial, and computing applications.

Features and Benefits
  • Measures temperature rate of change calculation with preemptive alert(s) limits
  • Up to four external temperature monitors:
    • ±1°C max accuracy, +25°C to +125°C TA, 0°C to +127°C TD
  • Internal temperature sensor:
    • ±1°C max accuracy, -40°C to +125°C
  • Operating voltage: 1.62 V to 3.6 V
  • 2-wire/I2C compatible interface (up to 400 kHz)
  • Supports beta compensation, configurable ideality factor, and resistance error correction
  • Programmable or fixed address options
  • Temperature sensor resolution (internal/external): 0.125°C
  • Configurable alert pins
  • Packages available:
    • 8-lead 2 mm × 2 mm WDFN
    • 10-lead 2.5 mm × 2.0 mm VDFN
  • Beta compensation feature eliminates temperature errors
  • Resistance error correction feature automatically eliminates the temperature error
  • Unique preemptive thermal alerts with rate of change temperature measurements to help reduce risk of failure
  • Multi-channel integration lowers cost
  • Smaller footprint equals less PCB space and cost thermal
Applications
  • Portable electronics
  • IoT devices and applications
  • Temperature sensitive storage
  • Computing
  • Industrial systems

EMC181x Multi-Channel Sensors

ObrázekObjednací číslo výrobcePopisAvailable QuantityCenaZobrazit podrobnosti
1.8V 2 CHANNEL TEMP SENSOR I2C 2EMC1812T-AE/RW1.8V 2 CHANNEL TEMP SENSOR I2C 22471 - Immediate$16.01Zobrazit podrobnosti
1.8V 5 CHANNEL TEMP SENSOR I2C 2EMC1815T-AE/9R1.8V 5 CHANNEL TEMP SENSOR I2C 20 - Immediate$29.15Zobrazit podrobnosti
1.8V 2 CHANNEL TEMP SENSOR I2C 2EMC1812T-1E/RW1.8V 2 CHANNEL TEMP SENSOR I2C 25145 - Immediate$16.01Zobrazit podrobnosti
Published: 2018-11-07