0039012200 | |
|---|---|
DigiKey Part Number | WM3709-ND |
Manufacturer | |
Manufacturer Product Number | 0039012200 |
Description | CONN RCPT HSG 20POS 4.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039012200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,43000 Kč | 21,43 Kč |
| 10 | 18,16400 Kč | 181,64 Kč |
| 25 | 17,02760 Kč | 425,69 Kč |
| 50 | 16,21620 Kč | 810,81 Kč |
| 100 | 15,44010 Kč | 1 544,01 Kč |
| 250 | 14,47184 Kč | 3 617,96 Kč |
| 500 | 13,78064 Kč | 6 890,32 Kč |
| 1 000 | 13,12255 Kč | 13 122,55 Kč |
| 3 000 | 12,14391 Kč | 36 431,73 Kč |
| Unit Price without VAT: | 21,43000 Kč |
|---|---|
| Unit Price with VAT: | 25,93030 Kč |