
U6Y008Q | |
|---|---|
DigiKey Part Number | 285-2090-ND |
Manufacturer | |
Manufacturer Product Number | U6Y008Q |
Description | AC/DC CONVERTER 24V 400W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | U6Y008Q Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 90% |
Part Status Active | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Enclosed | Features Remote On/Off, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 7.72" L x 3.82" W x 1.57" H (196.0mm x 97.0mm x 40.5mm) |
Voltage - Output 1 24V | Approval Agency CE |
Current - Output 1 16.67 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,71000 $ | 629,71 $ |
| 10 | 587,28900 $ | 5 872,89 $ |
| Unit Price without VAT: | 629,71000 $ |
|---|---|
| Unit Price with VAT: | 761,94910 $ |



