Connector Header Through Hole, Right Angle 20 position 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 20 position 0.165" (4.20mm)
0039301202
0039301202

0039301202

DigiKey Part Number
WM21372-ND
Manufacturer
Manufacturer Product Number
0039301202
Description
CONN HEADER R/A 20POS 4.2MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 20 position 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0039301202 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Post
0.142" (3.60mm)
Series
Insulation Height
0.378" (9.60mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Rows
2
Features
Board Lock
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Contact Finish Thickness - Post
100.0µin (2.54µm)
Shrouding
Shrouded - 4 Wall
Applications
General Purpose, Industrial, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 303 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1246,51000 Kč246,51 Kč
10209,45200 Kč2 094,52 Kč
100178,03510 Kč17 803,51 Kč
600156,90670 Kč94 144,02 Kč
1 200149,42809 Kč179 313,71 Kč
Manufacturers Standard Package
Unit Price without VAT:246,51000 Kč
Unit Price with VAT:298,27710 Kč

Other Suppliers on DigiKey

303In Stock
Ships from WEC