0039301122 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 56
Unit Price: 35,45000 Kč
Datasheet
Connector Header Through Hole, Right Angle 12 position 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 12 position 0.165" (4.20mm)
0039301122
0039301122

0039301122

DigiKey Part Number
WM21368-ND
Manufacturer
Manufacturer Product Number
0039301122
Description
CONN HEADER R/A 12POS 4.2MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 12 position 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0039301122 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Post
0.142" (3.60mm)
Series
Insulation Height
0.378" (9.60mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Rows
2
Features
Board Lock
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Contact Finish Thickness - Post
100.0µin (2.54µm)
Shrouding
Shrouded - 4 Wall
Applications
General Purpose, Industrial, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
649012227222Würth Elektronik56732-4771-ND35,45000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1161,63000 Kč161,63 Kč
10137,37500 Kč1 373,75 Kč
100116,75950 Kč11 675,95 Kč
500104,23036 Kč52 115,18 Kč
1 20097,99339 Kč117 592,07 Kč
Manufacturers Standard Package
Unit Price without VAT:161,63000 Kč
Unit Price with VAT:195,57230 Kč