



JS202011AQN | |
|---|---|
DigiKey Part Number | 401-2000-ND |
Manufacturer | |
Manufacturer Product Number | JS202011AQN |
Description | SWITCH SLIDE DPDT 300MA 6V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | JS202011AQN Models |
Category | Actuator Length 2.00mm |
Manufacturer C&K | Contact Material Copper Alloy |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit DPDT | Operating Temperature -40°C ~ 85°C |
Contact Timing Not Specified | Actuator Material Polyamide (PA46), Nylon 4/6 |
Switch Function On-On | Switch Travel 2.00mm |
Current Rating (Amps) 300mA (DC) | Electrical Life 5,000 Cycles |
Voltage Rating - DC 6 V | Base Product Number |
Actuator Type Standard |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMP 221-R | Knitter-Switch | 1 136 | 3746-MMP221-R-ND | 33,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 15,03500 Kč | 150,35 Kč |
| 25 | 14,00160 Kč | 350,04 Kč |
| 100 | 12,48960 Kč | 1 248,96 Kč |
| 250 | 11,56820 Kč | 2 892,05 Kč |
| 500 | 10,92652 Kč | 5 463,26 Kč |
| 1 000 | 10,33690 Kč | 10 336,90 Kč |
| 2 500 | 9,64085 Kč | 24 102,12 Kč |
| 5 000 | 9,17734 Kč | 45 886,70 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |












