
MMP 221-R | |
|---|---|
DigiKey Part Number | 3746-MMP221-R-ND |
Manufacturer | |
Manufacturer Product Number | MMP 221-R |
Description | SWITCH SLIDE ON - ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length 2.00mm |
Manufacturer Knitter-Switch | Contact Material Phosphor Bronze |
Series | Contact Finish Silver |
Packaging Box | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit DPDT | Operating Temperature -10°C ~ 60°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polybutylene Terephthalate (PBT) |
Switch Function On-On | Switch Travel 2.00mm |
Current Rating (Amps) 200mA (DC) | Mechanical Life 5,000 Cycles |
Voltage Rating - DC 12 V | Operating Force 200gf |
Actuator Type Standard |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS22AH | NKK Switches | 1 426 | 360-2128-ND | 189,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 28,11600 Kč | 281,16 Kč |
| 25 | 26,11320 Kč | 652,83 Kč |
| 100 | 23,26160 Kč | 2 326,16 Kč |
| 250 | 21,56412 Kč | 5 391,03 Kč |
| 500 | 20,39536 Kč | 10 197,68 Kč |
| 1 000 | 19,33328 Kč | 19 333,28 Kč |
| 4 400 | 17,41798 Kč | 76 639,11 Kč |
| 8 800 | 16,68024 Kč | 146 786,11 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |


