
U6Y001H | |
|---|---|
DigiKey Part Number | 285-2089-ND |
Manufacturer | |
Manufacturer Product Number | U6Y001H |
Description | AC/DC CONVERTER 12V 400W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | U6Y001H Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 90% |
Part Status Active | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Open Frame | Features Remote On/Off, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.50" L x 3.50" W x 1.34" H (165.1mm x 88.9mm x 34.0mm) |
Voltage - Output 1 12V | Approval Agency CE |
Current - Output 1 33.3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10 882,21400 Kč | 108 822,14 Kč |
| Unit Price without VAT: | 10 882,21400 Kč |
|---|---|
| Unit Price with VAT: | 13 167,47894 Kč |



