Solid State Relays (SSR)

Results: 9 097
Stocking Options
Environmental Options
Media
Exclude
9 097Results

Showing
of 9 097
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Relay Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
4 790
In Stock
1 : 18,27000 Kč
Cut Tape (CT)
3 000 : 12,21895 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.1VDC
0 V ~ 60 V
100 mA
5 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
CQC, cUR, UR, VDE
-
-
4-SOP Pkg
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
2 793
In Stock
1 : 24,15000 Kč
Cut Tape (CT)
1 000 : 17,07557 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 60 V
500 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
28 880
In Stock
1 : 25,41000 Kč
Cut Tape (CT)
3 000 : 9,69548 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
100 mA
50 Ohms
Gull Wing
-40°C ~ 85°C
6-SOP (0.179", 4.55mm), 4 Leads
6-SO, 4 Lead
CUL, CQC, UL, VDE
-
-
4-SOP Pkg
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
517
In Stock
1 : 27,09000 Kč
Cut Tape (CT)
1 000 : 15,28969 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 350 V
120 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
32 422
In Stock
1 : 28,14000 Kč
Cut Tape (CT)
3 000 : 18,83528 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
700 mA
300 mOhms
Gull Wing
-40°C ~ 85°C
6-SOP (0.179", 4.55mm), 4 Leads
6-SOP (2.54mm)
cUL, UL, VDE
-
-
7 226
In Stock
1 : 28,14000 Kč
Cut Tape (CT)
3 000 : 18,83528 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 350 V
110 mA
50 Ohms
Gull Wing
-40°C ~ 85°C
6-SOP (0.179", 4.55mm), 4 Leads
6-SOP (2.54mm)
cUL, UL, VDE
-
-
3 495
In Stock
1 : 30,24000 Kč
Cut Tape (CT)
3 000 : 20,16536 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
700 mA
2 Ohms
Gull Wing
-40°C ~ 110°C
6-SOP (0.179", 4.55mm), 4 Leads
6-SO, 4 Lead
cUL, UL, VDE
-
-
3 940
In Stock
1 : 30,66000 Kč
Cut Tape (CT)
2 500 : 20,68639 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 600 V
90 mA
60 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD, Gull Wing
4-SOP
cUL, UL, VDE
-
-
26 475
In Stock
1 : 30,87000 Kč
Cut Tape (CT)
3 000 : 20,59638 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
700 mA
300 mOhms
Gull Wing
-55°C ~ 125°C
6-SMD, Gull Wing
6-SMD
cUL, UL, VDE
-
-
ABxxS
SSR RELAY SPST-NO 500MA 0-60V
Comus International
27 614
In Stock
1 : 34,02000 Kč
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.17VDC
0 V ~ 60 V
500 mA
1.6 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
cURus, UL
-
-
4-SOP Pkg
SSR RELAY SPST-NO 100MA 0-400V
Panasonic Electric Works
2 427
In Stock
1 : 34,23000 Kč
Cut Tape (CT)
1 000 : 24,24051 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 400 V
100 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
4-SOP Pkg
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
20 458
In Stock
1 : 34,65000 Kč
Cut Tape (CT)
1 000 : 24,45553 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 350 V
120 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
4 642
In Stock
1 : 34,65000 Kč
Cut Tape (CT)
2 500 : 23,35129 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
400 mA
2 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
cUL, UL, VDE
-
-
4-SOP Pkg
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
14 417
In Stock
1 : 36,54000 Kč
Cut Tape (CT)
1 000 : 25,84056 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 60 V
500 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
4-SOP Pkg
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
13 537
In Stock
1 : 36,54000 Kč
Cut Tape (CT)
1 000 : 25,84287 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 350 V
120 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
4-SOP Pkg
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
7 810
In Stock
1 : 36,54000 Kč
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 60 V
500 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
4-SOP Pkg
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
3 074
In Stock
1 : 36,54000 Kč
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 350 V
120 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
5 148
In Stock
5 500
Factory
1 : 37,38000 Kč
Cut Tape (CT)
500 : 27,35620 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
700 mA
2 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.179", 4.55mm)
4-SOP
-
-
-
4-SOP Pkg
SSR RELAY SPST-NO 550MA 0-60V
Panasonic Electric Works
3 563
In Stock
1 : 37,59000 Kč
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 60 V
550 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
BSI, cURus
-
-
4-SOP Pkg
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
27 033
In Stock
1 : 39,06000 Kč
Cut Tape (CT)
1 000 : 27,57037 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 60 V
500 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
G3VM-61VY
SSR RELAY SPST-NO 500MA 0-60V
Omron Electronics Inc-EMC Div
12 470
In Stock
57 000
Factory
1 : 39,06000 Kč
Cut Tape (CT)
3 000 : 26,07462 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
500 mA
2 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.179", 4.55mm)
4-SOP
-
-
-
8-SMD, 7 Leads
SSR RELAY SPST-NO 1.2A 0-600V
Panasonic Electric Works
3 864
In Stock
1 : 39,06000 Kč
Cut Tape (CT)
1 000 : 27,57037 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, Zero Cross
1.21VDC
0 V ~ 600 V
1.2 A
-
Gull Wing
-30°C ~ 85°C
8-SMD (0.300", 7.62mm), 7 Leads
8-SMD
cURus, VDE
-
-
8-SMD, 7 Leads
SSR RELAY SPST-NO 1.2A 0-600V
Panasonic Electric Works
3 692
In Stock
1 : 39,06000 Kč
Tube
Tube
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, Zero Cross
1.21VDC
0 V ~ 600 V
1.2 A
-
Gull Wing
-30°C ~ 85°C
8-SMD (0.300", 7.62mm), 7 Leads
8-SMD
cURus, VDE
-
-
8-DIP
SSR RELAY SPST-NO 1.2A 0-600V
Panasonic Electric Works
1 756
In Stock
1 : 39,06000 Kč
Tube
Tube
Active
Through Hole
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, Zero Cross
1.21VDC
0 V ~ 600 V
1.2 A
-
PC Pin
-30°C ~ 85°C
8-DIP (0.300", 7.62mm), 7 Leads
8-DIP
cURus, VDE
-
-
4-SOP
SSR RELAY SPST-NO 100MA 0-60V
IXYS Integrated Circuits Division
107 022
In Stock
1 : 40,53000 Kč
Cut Tape (CT)
2 000 : 27,68734 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Photo-Coupled Relay (Photorelay)
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
100 mA
16 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, EN, UL
-
-
Showing
of 9 097

Solid State Relays (SSR)


A solid state relay (SSR) is an electronic switching device that switches on or off when an external voltage is applied across its control terminals. Unlike traditional electromagnetic relays, SSRs have no moving parts and rely on semiconductor components like thyristors, triacs, diodes, and transistors to perform switching operations.

Key features and benefits of solid state relays include:

  1. Durability and Longevity: Without mechanical parts, SSRs have a longer operational life and are less prone to wear and tear.
  2. Fast Switching: SSRs can switch on and off rapidly, making them suitable for applications requiring high-speed operation.
  3. Silent Operation: The absence of mechanical movement results in noiseless switching.
  4. Vibration Resistance: Their solid-state nature makes SSRs resistant to shock and vibration, enhancing reliability in harsh environments.
  5. Reduced Electromagnetic Interference (EMI): SSRs generate less EMI compared to electromagnetic relays.

Solid state relays are commonly used in applications where fast switching, silent operation, and high reliability are required, such as in industrial automation, HVAC systems, lighting controls, and home appliances. They are available in various configurations to handle different voltage and current levels, providing flexibility in design and usage.