



AQY282SX | |
|---|---|
DigiKey Part Number | 255-AQY282SXTR-ND - Tape & Reel (TR) 255-AQY282SXCT-ND - Cut Tape (CT) 255-AQY282SXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY282SX |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY282SX Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 500 mA |
Series | On-State Resistance (Max) 2.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY212SX | Panasonic Industry | 26 381 | 255-3865-1-ND | 1,58000 Kč | Parametric Equivalent |
| AQY212SZ | Panasonic Industry | 6 593 | 255-6064-1-ND | 1,72000 Kč | Parametric Equivalent |
| AQY232S | Panasonic Industry | 1 008 | 255-5280-5-ND | 4,67000 Kč | Parametric Equivalent |
| AQY232SX | Panasonic Industry | 11 | 255-6075-1-ND | 3,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,98000 Kč | 23,98 Kč |
| 10 | 21,37700 Kč | 213,77 Kč |
| 25 | 20,41320 Kč | 510,33 Kč |
| 50 | 19,71680 Kč | 985,84 Kč |
| 100 | 19,04320 Kč | 1 904,32 Kč |
| 250 | 18,18516 Kč | 4 546,29 Kč |
| 500 | 17,56200 Kč | 8 781,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,95969 Kč | 16 959,69 Kč |
| 2 000 | 16,37762 Kč | 32 755,24 Kč |
| 3 000 | 16,04615 Kč | 48 138,45 Kč |
| 5 000 | 15,63800 Kč | 78 190,00 Kč |
| 7 000 | 15,37464 Kč | 107 622,48 Kč |
| 10 000 | 15,10034 Kč | 151 003,40 Kč |
| Unit Price without VAT: | 23,98000 Kč |
|---|---|
| Unit Price with VAT: | 29,01580 Kč |











