Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQY212SZ

DigiKey Part Number
255-6064-2-ND - Tape & Reel (TR)
255-6064-1-ND - Cut Tape (CT)
255-6064-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQY212SZ
Description
SSR RELAY SPST-NO 500MA 0-60V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
EDA/CAD Models
AQY212SZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 60 V
Mfr
Load Current
500 mA
Series
On-State Resistance (Max)
2.5 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SOP
Circuit
Approval Agency
BSI, cURus
Output Type
AC, DC
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 593
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,42000 Kč42,42 Kč
1037,77500 Kč377,75 Kč
2536,07440 Kč901,86 Kč
5034,83980 Kč1 741,99 Kč
10033,64510 Kč3 364,51 Kč
25032,12944 Kč8 032,36 Kč
50031,02706 Kč15 513,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00029,96184 Kč29 961,84 Kč
2 00028,93262 Kč57 865,24 Kč
3 00028,34667 Kč85 040,01 Kč
5 00027,62509 Kč138 125,45 Kč
7 00027,15959 Kč190 117,13 Kč
Manufacturers Standard Package
Unit Price without VAT:42,42000 Kč
Unit Price with VAT:51,32820 Kč