



AQY232S | |
|---|---|
DigiKey Part Number | 255-5280-5-ND |
Manufacturer | |
Manufacturer Product Number | AQY232S |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY232S Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 500 mA |
Series | On-State Resistance (Max) 2.5 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.25VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,28000 Kč | 115,28 Kč |
| 10 | 102,68000 Kč | 1 026,80 Kč |
| 25 | 98,05240 Kč | 2 451,31 Kč |
| 50 | 94,69260 Kč | 4 734,63 Kč |
| 100 | 91,44630 Kč | 9 144,63 Kč |
| 300 | 86,52227 Kč | 25 956,68 Kč |
| 500 | 84,32166 Kč | 42 160,83 Kč |
| 1 000 | 81,42310 Kč | 81 423,10 Kč |
| Unit Price without VAT: | 115,28000 Kč |
|---|---|
| Unit Price with VAT: | 139,48880 Kč |

